Johnson Electric Linear Solenoid 26.67 mm
- RS Stock No.:
- 173-6454
- Mfr. Part No.:
- 195202-234
- Manufacturer:
- Johnson Electric
Subtotal (1 unit)*
€48.40
(exc. VAT)
€59.53
(inc. VAT)
Being discontinued
- Final 246 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.40 |
*price indicative
- RS Stock No.:
- 173-6454
- Mfr. Part No.:
- 195202-234
- Manufacturer:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Duty Cycle | 100% | |
| Maximum Stroke | 12.7mm | |
| Closed Power Continuous | 4W | |
| Standards/Approvals | No | |
| Length | 26.67mm | |
| Coil Resistance | 37.41Ω | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Duty Cycle 100% | ||
Maximum Stroke 12.7mm | ||
Closed Power Continuous 4W | ||
Standards/Approvals No | ||
Length 26.67mm | ||
Coil Resistance 37.41Ω | ||
- COO (Country of Origin):
- US
Johnson Electrics extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life of 25 million actuations. The customizable STA platform is available in a variety of sizes in both push and pull engagement which is well suited for lock/latch operations. The STA Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.
STA® Series has enhanced design features and improved performance
Push and pull models
Strokes up to 2-1/2"
Life rating of 25 million
actuations for STA designs
Related links
- Johnson Electric Linear Solenoid 26.67 mm
- Johnson Electric Linear Solenoid, 8.8 V dc
- Johnson Electric Linear Solenoid
- Johnson Electric Linear Solenoid 42.67 mm
- Johnson Electric Linear Solenoid 15.75 mm
- Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- Johnson Electric Ledex Low Profile Size 1EC Linear Solenoid 28.575 mm
- Johnson Electric Model 150 Linear Solenoid 63.5 mm
