Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- RS Stock No.:
- 173-6487
- Mfr. Part No.:
- 123422-033
- Manufacturer:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6487
- Mfr. Part No.:
- 123422-033
- Manufacturer:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Product Type | Linear Solenoid | |
| Action | Push Pull | |
| Duty Cycle | 100% | |
| Magnetic Force | 845N | |
| Maximum Stroke | 18mm | |
| Closed Power Continuous | 70W | |
| Length | 28.575mm | |
| Standards/Approvals | No | |
| Coil Resistance | 42.75Ω | |
| Series | Ledex Low Profile | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Product Type Linear Solenoid | ||
Action Push Pull | ||
Duty Cycle 100% | ||
Magnetic Force 845N | ||
Maximum Stroke 18mm | ||
Closed Power Continuous 70W | ||
Length 28.575mm | ||
Standards/Approvals No | ||
Coil Resistance 42.75Ω | ||
Series Ledex Low Profile | ||
- COO (Country of Origin):
- US
Johnson Electrics Low Profile Linear DC Solenoids offer extremely compact design which optimizes the magnetic flux path for maximum force versus stroke characteristics. The construction of the plunger assembly provides an auxiliary flux path which permits a significant increase in force. The reliability and high performance of the low profile design make it an ideal choice for applications in which consistent, reliable operation is critical. Long life operation with very high force in a small package make the Low Profile Linear DC Solenoid technology idea for a variety of applications including pumps, packaging equipment, and instrumentation & testing equipment.
Linear actuation
Space-saving, low-profile
configuration
Ideal for high force, short
stroke applications
Forces to 845 N
Stroke lengths to 18 mm
Related links
- Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- Johnson Electric Ledex Low Profile Size 1EC Linear Solenoid 28.575 mm
- Johnson Electric Ledex Low Profile Linear Solenoid 0.880 in
- Johnson Electric Ledex Linear Solenoid 57.15 mm
- Johnson Electric Linear Solenoid
- Johnson Electric Model 150 Linear Solenoid 63.5 mm
- Johnson Electric STA Linear Solenoid, 24 V dc
- Johnson Electric Linear Solenoid 26.67 mm
