TDS TDS Linear Solenoid, 24V dc
- RS Stock No.:
- 283-6071
- Distrelec Article No.:
- 154-22-726
- Mfr. Part No.:
- TDS-08A KOMBI 24VDC
- Manufacturer:
- TDS
Subtotal (1 unit)*
€32.35
(exc. VAT)
€39.79
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.35 |
*price indicative
- RS Stock No.:
- 283-6071
- Distrelec Article No.:
- 154-22-726
- Mfr. Part No.:
- TDS-08A KOMBI 24VDC
- Manufacturer:
- TDS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDS | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 24V dc | |
| Maximum Stroke | 6mm | |
| Standards/Approvals | RoHS | |
| Series | TDS | |
| Select all | ||
|---|---|---|
Brand TDS | ||
Product Type Linear Solenoid | ||
Supply Voltage 24V dc | ||
Maximum Stroke 6mm | ||
Standards/Approvals RoHS | ||
Series TDS | ||
- COO (Country of Origin):
- DE
The Monostable Electric Hoisting Magnet with Plunger, engineered for versatile pushing and pulling applications. Featuring a yoke crafted from chromated steel for durability and stability, and an armature made of special nickel-coated steel for enhanced strength and performance.
Resetting with spring
Inexpensive design
Related links
- TDS TDS Linear Solenoid, 24V dc
- TDS TDS Linear Solenoid, 24V dc 25.5 mm 16mm 20 mm
- TDS TDS Linear Solenoid, 24V dc 36.8 mm 20mm 26 mm
- TDS TDS Linear Solenoid, 12V dc
- TDS TDS Linear Solenoid, 6V dc
- Solentec Limited SD1743 Linear Solenoid, 24V dc
- Mecalectro Linear Solenoid, 24V dc 63 mm
- Mecalectro Linear Solenoid, 24V dc 36.8 mm 25mm 20 mm
