Mecalectro 8.M11.AA.62 Linear Solenoid, 24V 27 mm 22mm 20 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€43.12

(exc. VAT)

€53.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€43.12-
5 - 9€41.354%
10 +€40.545%

*price indicative

RS Stock No.:
307-3405
Mfr. Part No.:
8.M11 AA 62 24 VCC 100%
Manufacturer:
Mecalectro
Find similar products by selecting one or more attributes.
Select all

Brand

Mecalectro

Product Type

Linear Solenoid

Supply Voltage

24V

Action

Push

Duty Cycle

100%

Magnetic Force

1N

Maximum Stroke

6mm

Width

22mm

Closed Power Continuous

4W

Depth

20mm

Standards/Approvals

No

Weight

55g

Length

27mm

Series

8.M11.AA.62

RoHS Status: Exempt

COO (Country of Origin):
FR

8M11 series single-acting linear electromagnets, standard use


Single-acting linear electromagnets for use in automation and small mechanisms.

Fitted with a return spring and available as a push or pull model.

Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy