Elesa Liquid Level Indicator 13761 G 1 to 1/4 in, G

Image representative of range

Subtotal (1 pack of 2 units)*

€16.03

(exc. VAT)

€19.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.03€8.015

*price indicative

RS Stock No.:
283-3098
Mfr. Part No.:
13761
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Liquid Level Indicator

Connection Thread Standard

G

Connection Thread Size

G 1 to 1/4 in

Maximum Operating Temperature

100°C

Maximum Operating Pressure

2 bar

Seal Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Level Indicator


Resistant to solvents, oils with additives, greases, acids and alkali

The indicators have anodised aluminium star-shaped contrast screens and central level light hole

The particular shape of the lenticular window increases and improves visibility even from side positions

Maximum working temperature 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy