Elesa Liquid Level Indicator 11111 G 1 to 1/4 in, G
- RS Stock No.:
- 287-0176
- Mfr. Part No.:
- 11111
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 2 units)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.73 | €6.365 |
*price indicative
- RS Stock No.:
- 287-0176
- Mfr. Part No.:
- 11111
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connection Thread Standard | G | |
| Product Type | Liquid Level Indicator | |
| Housing Material | Polyamide, Technopolymer | |
| Connection Thread Size | G 1 to 1/4 in | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -30°C | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 2 bar | |
| Standards/Approvals | RoHS | |
| Series | HCFE | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connection Thread Standard G | ||
Product Type Liquid Level Indicator | ||
Housing Material Polyamide, Technopolymer | ||
Connection Thread Size G 1 to 1/4 in | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -30°C | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 2 bar | ||
Standards/Approvals RoHS | ||
Series HCFE | ||
- COO (Country of Origin):
- IT

Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C
Related links
- Elesa Liquid Level Indicator 13761 G 1 to 1/4 in, G
- Elesa Liquid Level Indicator GN.37555 G 1 to 1/4 in, G
- Elesa Liquid Level Indicator 10901 1/2 in G, G
- Elesa Liquid Level Indicator 13741 G 1 in, G
- Elesa Liquid Level Indicator GN.37549 G 1/2, G
- Elesa Liquid Level Indicator 13651 1/4 in G, G
- Elesa Liquid Level Indicator GN.37468 G 1/2 Metric
- Elesa Liquid Level Indicator 14463 G 1 in G 1-1/4 in, G 1/2
