RS PRO 5 Door Ventilated Steel Yellow, Light Grey Laptop Charging Locker, 930 mm x 300 mm x 300 mm
- RS Stock No.:
- 213-963
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€2,096.20
(exc. VAT)
€2,578.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,096.20 |
*price indicative
- RS Stock No.:
- 213-963
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Laptop Charging Locker | |
| Number of Doors | 5 | |
| Number of Compartments | 5 | |
| External Height | 930mm | |
| External Width | 300mm | |
| External Depth | 300mm | |
| Ventilated | Yes | |
| Material | Steel | |
| Colour | Yellow, Light Grey | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Laptop Charging Locker | ||
Number of Doors 5 | ||
Number of Compartments 5 | ||
External Height 930mm | ||
External Width 300mm | ||
External Depth 300mm | ||
Ventilated Yes | ||
Material Steel | ||
Colour Yellow, Light Grey | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- GB
RS PRO InCharge Lockers
Introducing the range of RS PRO Steel Lockers, a versatile and secure solution that addresses the challenges of modern workplaces by providing a convenient and efficient charging and storage solution to keep laptops, tools and personal devices powered up and protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.
Features and Benefits:
This range of RS PRO Lockers are the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments while offering the functionality of keeping things like laptops, mobile phones, tools and much more powered up thanks to the single and double UK socket options
Each locker comes with a camlock and 2 keys as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely and provides a dedicated space for safe and reliable charging, reducing the risk of theft, workplace accidents and trailing cables
Built to withstand heavy duty use in industrial and commercial settings, the doors of the cupboard units have been reinforced with a riveted and welded construction for added strength and durability
The shelves inside prevent access to the compartment above or below, ensuring that each compartment and the belongings in it are securely stored, while the convenient single door option allows the user to gain access to all compartments with a single key for easier management
In an effort to provide enhanced hygiene, each cupboard and locker is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The lockers are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 5 Door Ventilated Steel Green 930 mm x 300 mm x 300 mm
- RS PRO 5 Door Ventilated Steel Grey Laptop Charging Locker, 930 mm x 300 mm x 300 mm
- RS PRO 5 Door Steel Red 930 mm x 300 mm x 300 mm
- RS PRO 5 Door Ventilated Steel Grey 930 mm x 300 mm x 300 mm
- RS PRO 10 Door Ventilated Mild Steel Grey Laptop Charging Locker, 1.8 m x 450 mm x 450 mm
- RS PRO 10 Door Ventilated Mild Steel Blue Laptop Charging Locker, 1.8 m x 450 mm x 450 mm
- RS PRO 6 Door Ventilated Mild Steel Blue Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 8 Door Ventilated Mild Steel Blue Locker, 1.8 m x 300 mm x 450 mm
