RS PRO 6 Door Ventilated Mild Steel Blue Locker, 1.8 m x 300 mm x 450 mm
- RS Stock No.:
- 113-4499
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€380.06
(exc. VAT)
€467.47
(inc. VAT)
- RS Stock No.:
- 113-4499
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 6 | |
| Product Type | Locker | |
| External Height | 1.8m | |
| Number of Compartments | 4 | |
| External Width | 300mm | |
| External Depth | 450mm | |
| Ventilated | Yes | |
| Material | Mild Steel | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 6 | ||
Product Type Locker | ||
External Height 1.8m | ||
Number of Compartments 4 | ||
External Width 300mm | ||
External Depth 450mm | ||
Ventilated Yes | ||
Material Mild Steel | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 6 Door Vented Mild Steel Blue Locker, 1800 mm x 300 mm x 450 mm
Need to charge your devices and keep them safe at the same time? This six-door RS PRO steel locker has a standard three-pin socket in each compartment so you can charge your tools in a secure location.
The locker features a perforated steel door to prevent overheating within the compartments. All doors are independently earthed to the body of the locker, so there's no risk of electric shock. The locker is also coated with BioCote® microbial powder to reduce the levels of harmful bacteria on contact surfaces. Each compartment has a cam lock to secure your devices or tools while they charge.
As part of our RS PRO range, this locker has been tested for safety and durability. It's often used to charge cordless tools in maintenance workshops.
Features and Benefits
• Blue colour
• Dimensions of 1800 (height) x 300 (width) x 450 mm (depth)
• Mild steel material
• Six doors
• Vented
• Supply voltage of 230 V
• Maximum consumption per compartment of 1 A
Related links
- RS PRO 8 Door Ventilated Mild Steel Blue Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 10 Door Ventilated Mild Steel Blue Laptop Charging Locker, 1.8 m x 450 mm x 450 mm
- RS PRO 5 Door Ventilated Mild Steel Blue Locker, 900 mm x 450 mm x 450 mm
- RS PRO 10 Door Ventilated Mild Steel Grey Laptop Charging Locker, 1.8 m x 450 mm x 450 mm
- RS PRO 6 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 4 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Grey Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 1 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm

