RS PRO 2 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS Stock No.:
- 521-364
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
€315.70
(exc. VAT)
€388.31
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €315.70 |
*price indicative
- RS Stock No.:
- 521-364
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Locker | |
| Number of Doors | 2 | |
| External Height | 1.8m | |
| External Width | 300mm | |
| External Depth | 450mm | |
| Ventilated | No | |
| Material | Steel | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Locker | ||
Number of Doors 2 | ||
External Height 1.8m | ||
External Width 300mm | ||
External Depth 450mm | ||
Ventilated No | ||
Material Steel | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO 2 Door Storage/Steel Locker
When we think about Steel Lockers, the first thing most of us have in mind is the commercial usage to secure official documents, workwear, personal belongings in the cloak-room or the warehouse environment. All of this is true, but Lockers made of steel can storage, systemized and clean appearance even in your home, especially if the industrial design appeals to you. The great advantage of these Door Lockers is their quick and easy installation and ability to move it as you desire. Those Metal Lockers are compact, which means they do not take much of your space, and this will be appreciated by schools, colleges, gymnasiums and in your garage or home office. You can purchase these Storage Lockers with full confidence as we are providing 3-year Warranty. We are proudly introducing our own branded RS PRO 2 Door Storage/Steel Locker coated with BioCote that inhibits the growth of potentially lethal and fungi. This reduces the risk of cross-contamination from surfaces with high contact frequency. The 2 Door Cabinet is pre-drilled for further nesting, and the BioCote protection comes as standard. The locking features in-frame locking through the door with a hooked cam engaging into the frame. This provides extra security by significantly increased resistance to forced entry. The design of the intermediate shelf prevents access to compartments above and below an open door. The high-quality and functionality of our Metal Storage Locker is approved by many users worldwide, so you can purchase with confidence.
Features and Benefits
Application
The 2 Door Steel Locker has almost endless possibilities of where to utilize it, but the most common are as follows:
Frequently asked questions
How to clean a Metal Locker?
To keep your Locker in good condition, you should be careful with the tools you are using. We are recommending using disinfectant wipes, especially if you must remove ingrained greases, oil or general dirt while keeping hands healthy. You can explore our approved range of RS PRO wipes 698-8048, 189-0298, 189-0297 or 187-8662
What should you take into consideration when selecting/buying Door Locker?
Before the purchase, there are at least two things to consider, such as:
1. You should specify your target group, e.g. Is the Locker will be used by an adult (Storage Locker) or a child (School Locker) as there is height factor to include in your analysis.
2. Try to identify what is going to be stored within the Locker. Recognizing will help you effectively to choose the right number of compartments and appropriate dimensions.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO 1 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 4 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 2 Door Steel Red Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 2 Door Steel Grey Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 5 Door Steel Blue Storage Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 3 Door Steel Blue Storage Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 2 Door Steel Grey Locker, 1.8 m x 300 mm x 450 mm
