AKAZE 1 Door Ventilated Metal Light Grey, Blue Locker, 1.8 m x 300 mm x 500 mm

Subtotal (1 unit)*

€149.41

(exc. VAT)

€183.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.41

*price indicative

RS Stock No.:
656-463
Mfr. Part No.:
CVP311DSP
Manufacturer:
AKAZE
Find similar products by selecting one or more attributes.
Select all

Brand

AKAZE

Product Type

Locker

Number of Doors

1

External Height

1.8m

External Width

300mm

External Depth

500mm

Ventilated

Yes

Material

Metal

Colour

Light Grey, Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The AKAZE Metal locker for clean industry is designed for hygienic and efficient storage, featuring top and bottom air vents to ensure proper ventilation. Each door is reinforced with an internal omega-shaped support for added durability. Inside every cubicle, there is a small vanity mirror and a coat hook, providing convenient personal storage solutions ideal for cleanroom or controlled environments.

High welded shelf

Hanger bar with 2 hooks

1 label on each door

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy