AKAZE 2 Door Ventilated Metal Light Grey, Blue Locker, 1.8 m x 800 mm x 500 mm
- RS Stock No.:
- 656-469
- Mfr. Part No.:
- CVS412DSP
- Manufacturer:
- AKAZE
Subtotal (1 unit)*
€296.60
(exc. VAT)
€364.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.60 |
*price indicative
- RS Stock No.:
- 656-469
- Mfr. Part No.:
- CVS412DSP
- Manufacturer:
- AKAZE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKAZE | |
| Number of Doors | 2 | |
| Product Type | Locker | |
| External Height | 1.8m | |
| External Width | 800mm | |
| External Depth | 500mm | |
| Ventilated | Yes | |
| Material | Metal | |
| Colour | Light Grey, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AKAZE | ||
Number of Doors 2 | ||
Product Type Locker | ||
External Height 1.8m | ||
External Width 800mm | ||
External Depth 500mm | ||
Ventilated Yes | ||
Material Metal | ||
Colour Light Grey, Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The AKAZE Metal locker for dirty industry is constructed from durable phosphate steel sheets. It features a strong welded shelf and a vertical divider beneath the shelf to separate work linen from civilian linen. The locker also includes top and bottom ventilation holes and omega shaped reinforcement inside each door for added strength and ventilation, making it ideal for industrial or heavy duty use.
Padlock door lock
Hanger bar with 2 hooks
Each cubicle is equipped a small vanity mirror and a coat hook
1 label holder on each door
Related links
- AKAZE 2 Door Ventilated Light Grey 1.8 m x 300 mm x 500 mm
- AKAZE 3 Door Ventilated Metal Light Grey 1.8 m x 1.2 m x 500 mm
- AKAZE 3 Door Ventilated Metal Light Grey 1.8 m x 900 mm x 500 mm
- AKAZE 1 Door Ventilated Metal Light Grey 1.8 m x 300 mm x 500 mm
- AKAZE 2 Door Ventilated Metal Blue 1.8 m x 600 mm x 500 mm
- AKAZE 2 Door Ventilated Sheet Steel Blue 1.8 m x 800 mm x 500 mm
- AKAZE 6 Door Ventilated Light Grey 1.8 m x 900 mm x 500 mm
- AKAZE 4 Door Ventilated Light Grey 1.8 m x 600 mm x 500 mm
