Armet 2 Door Ventilated Steel Grey Locker, 1.92 m x 320 mm x 500 mm
- RS Stock No.:
- 719-677
- Mfr. Part No.:
- CP2-0000000001
- Manufacturer:
- Armet
Subtotal (1 unit)*
€295.00
(exc. VAT)
€362.85
(inc. VAT)
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.00 |
*price indicative
- RS Stock No.:
- 719-677
- Mfr. Part No.:
- CP2-0000000001
- Manufacturer:
- Armet
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Product Type | Locker | |
| Number of Doors | 2 | |
| External Height | 1.92m | |
| Number of Compartments | 2 | |
| External Width | 320mm | |
| External Depth | 500mm | |
| Ventilated | Yes | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Product Type Locker | ||
Number of Doors 2 | ||
External Height 1.92m | ||
Number of Compartments 2 | ||
External Width 320mm | ||
External Depth 500mm | ||
Ventilated Yes | ||
Material Steel | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Armet 3 Door Ventilated Steel Grey Locker, 1.92 m x 1.2 m x 500 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 450 mm
- AKAZE 2 Door Ventilated Metal Blue 1.8 m x 600 mm x 500 mm
- AKAZE 2 Door Ventilated Sheet Steel Blue 1.8 m x 800 mm x 500 mm
- AKAZE 1 Door Ventilated Metal Blue 1.8 m x 400 mm x 500 mm
- AKAZE 3 Door Ventilated Sheet Steel Blue 1.8 m x 1.2 m x 500 mm
