Armet 2 Door Dc01, FEP Floor Standing Storage Cabinet 1.8 m 1m, 400 mm

Subtotal (1 unit)*

€439.00

(exc. VAT)

€539.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€439.00

*price indicative

RS Stock No.:
719-708
Mfr. Part No.:
M100-0000000001
Manufacturer:
Armet
Find similar products by selecting one or more attributes.
Select all

Brand

Armet

Product Type

Storage Cabinet

Sub Type

Storage

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Wheeled

No

Material

Dc01, FEP

Colour

RAL 7035

Width

1m

Standards/Approvals

UNI EN ISO 9001

Height

1.8m

Depth

400mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Armet Multi-utility cabinet offers a robust storage solution tailored for varied environments, featuring a spacious design Ideal for organisational needs.

Constructed from Durable steel with a base height of 100 mm

Hinged doors with internal hinges allow a full 180° rotation

Equipped with a cylinder lock and two keys for secure storage

Includes four adjustable shelves with supports for versatile arrangements

Painted with epoxy powder in RAL 7035 for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy