RS PRO 5 Door Ventilated Steel Blue Locker, 900 mm x 450 mm x 450 mm
- RS Stock No.:
- 113-4510
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€368.60
(exc. VAT)
€453.38
(inc. VAT)
- RS Stock No.:
- 113-4510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 5 | |
| Product Type | Locker | |
| Number of Compartments | 5 | |
| External Height | 900mm | |
| External Width | 450mm | |
| External Depth | 450mm | |
| Ventilated | Yes | |
| Material | Steel | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 5 | ||
Product Type Locker | ||
Number of Compartments 5 | ||
External Height 900mm | ||
External Width 450mm | ||
External Depth 450mm | ||
Ventilated Yes | ||
Material Steel | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Laptop Charging Lockers
RS PRO laptop charging lockers are specialised storage units designed to secure, store, and charge electronic devices. These lockers are commonly found in educational institutions, workplaces, public spaces, and other environments where individuals need a secure place to store and recharge their laptops.
Why Would You Need This Locker?
RS PRO laptop charging lockers offer a safe and secure environment for your laptops, tablets, or mobile devices. These lockers are designed with health and safety in mind to overcome trailing cables and security from theft.
Features and Benefits
Application
Related links
- RS PRO 8 Door Ventilated Mild Steel Blue Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Ventilated Mild Steel Blue Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 10 Door Ventilated Mild Steel Blue Laptop Charging Locker, 1.8 m x 450 mm x 450 mm
- RS PRO 10 Door Ventilated Mild Steel Grey Laptop Charging Locker, 1.8 m x 450 mm x 450 mm
- RS PRO 5 Door Steel Blue Storage Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 1 Door Steel Blue Locker, 1.8 m x 450 mm x 450 mm
- RS PRO 4 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 5 Door Steel Red Storage Locker, 1.8 m x 300 mm x 450 mm

