RS PRO 1 Door Steel Green Storage Locker, 450 mm x 450 mm x 450 mm
- RS Stock No.:
- 833-2967
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€153.87
(exc. VAT)
€189.26
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.87 |
*price indicative
- RS Stock No.:
- 833-2967
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 1 | |
| Product Type | Storage Locker | |
| Number of Compartments | 1 | |
| External Height | 450mm | |
| External Width | 450mm | |
| External Depth | 450mm | |
| Ventilated | No | |
| Material | Steel | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 1 | ||
Product Type Storage Locker | ||
Number of Compartments 1 | ||
External Height 450mm | ||
External Width 450mm | ||
External Depth 450mm | ||
Ventilated No | ||
Material Steel | ||
Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Cube Lockers
Use these personal protection lockers from RS PRO, crafted for the secure storage of clothing and belongings. The modular cube design allows for easy fitting and customisation, featuring reinforced edge round doors with spot-welded corners. RS PRO cube lockers boast excellent strength and rigidity due to the welded vertical channel that adds impact protection, ensuring resilience in demanding conditions.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO 1 Door Steel Green Storage Locker, 300 mm x 300 mm x 300 mm
- RS PRO 1 Door Steel Green Storage Locker, 380 mm x 380 mm x 380 mm
- RS PRO 5 Door Steel Red Storage Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 1 Door Steel Light Grey Locker, 450 mm x 450 mm x 450 mm
- RS PRO 3 Door Steel Red Storage Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 1 Door Steel Light Grey Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 1 Door Steel Grey Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Blue 1.8 m x 450 mm x 450 mm
