SKF SHT 24 24mm ID 46 mm OD Bearing Assembly
- RS Stock No.:
- 464-724
- Mfr. Part No.:
- SHT 24
- Manufacturer:
- SKF
Subtotal (1 unit)*
€169.64
(exc. VAT)
€208.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.64 |
*price indicative
- RS Stock No.:
- 464-724
- Mfr. Part No.:
- SHT 24
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 24mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 46mm | |
| Flange Diameter | 53mm | |
| Series | SHT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 24mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 46mm | ||
Flange Diameter 53mm | ||
Series SHT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The SKF SH bushings are designed for heavy loads - for both torque and axial forces. SHR bushings, delivered with a non-slotted outer sleeve, are for use when welding components onto the bushing, e.g. a lever. SHT bushings, delivered with a slotted outer sleeve, lock the application by pressure and friction. SH bushings are entirely mechanical and have no temperature-sensitive hydraulic parts, so they can be used anywhere - even in extreme cold or heat.
Manufactured according to established market standards
Corrosion-resistant
Withstand extreme heat or cold
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Related links
- SKF SHT 22 22mm ID 42 mm OD Bearing Assembly, 200 Nm
- SKF SHT 35 35mm ID 60 mm OD Bearing Assembly, 720 Nm
- SKF SHT 55 55mm ID 85 mm OD Bearing Assembly, 18 Nm
- SKF SHT 100 100mm ID 140 mm OD Bearing Assembly, 11200 Nm
- SKF SHT 75 75mm ID 110 mm OD Bearing Assembly, 34 Nm
- SKF SHT 20 20mm ID 42 mm OD Bearing Assembly, 180 Nm
- SKF SHT 48 48mm ID 77 mm OD Bearing Assembly, 720 Nm
- SKF SHT 32 32mm ID 60 mm OD Bearing Assembly, 18 Nm
