SKF SHT 45 45mm ID 70 mm OD Bushing, 18 Nm
- RS Stock No.:
- 464-725
- Mfr. Part No.:
- SHT 45
- Manufacturer:
- SKF
Subtotal (1 unit)*
€262.45
(exc. VAT)
€322.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.45 |
*price indicative
- RS Stock No.:
- 464-725
- Mfr. Part No.:
- SHT 45
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 45mm | |
| Torque Rating | 18Nm | |
| Product Type | Bushing | |
| Outside Diameter | 70mm | |
| Flange Diameter | 77mm | |
| Series | SHT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 45mm | ||
Torque Rating 18Nm | ||
Product Type Bushing | ||
Outside Diameter 70mm | ||
Flange Diameter 77mm | ||
Series SHT | ||
Standards/Approvals RoHS | ||
SKF SHT Series Bushing, 45mm Bore Size, 70mm Outside Diameter - SHT 45
This bushing provides a Compact rotational Interface for shafts and housings in industrial machinery. It is intended for use where a flanged bearing sleeve is required to support radial loads and simplify installation in assemblies. The component complies with RoHS and is suited to systems where controlled torque transmission and a defined flange seating are necessary.
Features and Benefits:
• 18 Nm rated torque delivers controlled rotational resistance • 45mm internal bore enables secure shaft fitment • 70mm outside diameter offers stable housing support • 77mm flange diameter simplifies flush mounting • RoHS conformity reduces the risk of restricted substances
Applications
• Suitable for automation actuators requiring measured torque handling • Ideal for electrical enclosures where a flanged sleeve is needed • Used with mechanical drive assemblies for shaft alignment • Can be used as a replacement for worn flanged sleeves in plant equipment
What mounting Interface does it provide for panels?
The external flange creates a defined seating plane for panels and brackets, aiding axial location during assembly.
How does the rated torque affect coupling choices?
The 18 Nm figure guides selection of couplings and fasteners to ensure the sleeve transmits the intended torque without slippage.
What shaft sizes can be accommodated without modification?
Shafts manufactured to a 45mm diameter can be fitted directly to the bore for a press or slip fit depending on tolerance.
How does the outside diameter influence housing design?
The 70mm outer dimension sets the minimum bore clearance in housings, enabling predictable radial support and interference planning.
