Ringfeder 7012 - 28x55, 28mm ID, 55 mm OD Locking Assembly, 27.5 mm

Subtotal (1 unit)*

€70.22

(exc. VAT)

€86.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.22

*price indicative

RS Stock No.:
188-3182
Mfr. Part No.:
7012 - 28x55
Manufacturer:
Ringfeder
Find similar products by selecting one or more attributes.
Select all

Brand

Ringfeder

Product Type

Locking Assembly

Bore Diameter

28mm

Outside Diameter

55mm

Length

27.5mm

Series

RfN 7012

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy