Ringfeder 7012 - 35x60, 35mm ID, 60 mm OD Locking Assembly, 27.5 mm
- RS Stock No.:
- 188-3185
- Mfr. Part No.:
- 7012 - 35x60
- Manufacturer:
- Ringfeder
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€72.18
(exc. VAT)
€88.78
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €72.18 | - |
| 5 - 9 | €69.29 | 4% |
| 10 + | €67.86 | 5% |
*price indicative
- RS Stock No.:
- 188-3185
- Mfr. Part No.:
- 7012 - 35x60
- Manufacturer:
- Ringfeder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ringfeder | |
| Product Type | Locking Assembly | |
| Outside Diameter | 60mm | |
| Bore Diameter | 35mm | |
| Length | 27.5mm | |
| Series | RfN 7012 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ringfeder | ||
Product Type Locking Assembly | ||
Outside Diameter 60mm | ||
Bore Diameter 35mm | ||
Length 27.5mm | ||
Series RfN 7012 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.
Related links
- Ringfeder 7012 - 32x60 60 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 24x50 50 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 20x47 47 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 19x47 47 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 25x50 50 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 28x55 55 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 30x55 55 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 22x47 47 mm OD Locking Assembly, 27.5 mm
