Ringfeder 7012 - 48x80, 48mm ID, 80 mm OD Locking Assembly, 33.5 mm

Get a bulk buy discount

Add 5 more to save €17.75

View bulk pricing options

Subtotal (1 unit)*

€88.50

(exc. VAT)

€108.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€88.50-
5 - 9€84.95€17.75
10 +€83.20€53.00

*price indicative

RS Stock No.:
188-3190
Mfr. Part No.:
7012 - 48x80
Manufacturer:
Ringfeder
Find similar products by selecting one or more attributes.
Select all

Brand

Ringfeder

Product Type

Locking Assembly

Bore Diameter

48mm

Outside Diameter

80mm

Length

33.5mm

Series

RfN 7012

COO (Country of Origin):
DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.

Related links