Ringfeder 7012 - 65x95, 65mm ID, 95 mm OD Locking Assembly, 33.5 mm
- RS Stock No.:
- 188-3195
- Mfr. Part No.:
- 7012 - 65x95
- Manufacturer:
- Ringfeder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.50
(exc. VAT)
€123.62
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €100.50 |
| 5 - 9 | €96.48 |
| 10 + | €94.49 |
*price indicative
- RS Stock No.:
- 188-3195
- Mfr. Part No.:
- 7012 - 65x95
- Manufacturer:
- Ringfeder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ringfeder | |
| Product Type | Locking Assembly | |
| Outside Diameter | 95mm | |
| Bore Diameter | 65mm | |
| Length | 33.5mm | |
| Series | RfN 7012 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ringfeder | ||
Product Type Locking Assembly | ||
Outside Diameter 95mm | ||
Bore Diameter 65mm | ||
Length 33.5mm | ||
Series RfN 7012 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.
Related links
- SKF PHF FX10-65X95 95 mm OD Coupler 3040 Nm
- Ringfeder 7012 - 45x75 75 mm OD Locking Assembly, 33.5 mm
- Ringfeder 7012 - 42x75 75 mm OD Locking Assembly, 33.5 mm
- Ringfeder 7012 - 48x80 80 mm OD Locking Assembly, 33.5 mm
- Ringfeder 7012 - 50x80 80 mm OD Locking Assembly, 33.5 mm
- Ringfeder 7012 - 55x85 85 mm OD Locking Assembly, 33.5 mm
- Ringfeder 7012 - 60x90 90 mm OD Locking Assembly, 33.5 mm
- Ringfeder 7012 - 20x47 47 mm OD Locking Assembly, 27.5 mm
