Ringfeder 7012 - 90x130, 90mm ID, 130 mm OD Locking Assembly, 39.5 mm
- RS Stock No.:
- 188-3201
- Mfr. Part No.:
- 7012 - 90x130
- Manufacturer:
- Ringfeder
Subtotal (1 unit)*
€130.70
(exc. VAT)
€160.76
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.70 |
*price indicative
- RS Stock No.:
- 188-3201
- Mfr. Part No.:
- 7012 - 90x130
- Manufacturer:
- Ringfeder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ringfeder | |
| Product Type | Locking Assembly | |
| Outside Diameter | 130mm | |
| Bore Diameter | 90mm | |
| Length | 39.5mm | |
| Series | RfN 7012 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ringfeder | ||
Product Type Locking Assembly | ||
Outside Diameter 130mm | ||
Bore Diameter 90mm | ||
Length 39.5mm | ||
Series RfN 7012 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.
Related links
- SKF PHF FX10-90X130 130 mm OD Coupler 6600 Nm
- Ringfeder 7012 - 80x120 120 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 95x135 135 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 75x115 115 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 85x125 125 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 70x110 110 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 20x47 47 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 19x47 47 mm OD Locking Assembly, 27.5 mm
