Ringfeder 7012 - 95x135, 95mm ID, 135 mm OD Locking Assembly, 39.5 mm
- RS Stock No.:
- 188-3202
- Mfr. Part No.:
- 7012 - 95x135
- Manufacturer:
- Ringfeder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€134.62
(exc. VAT)
€165.58
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €134.62 |
| 5 - 9 | €129.23 |
| 10 + | €126.54 |
*price indicative
- RS Stock No.:
- 188-3202
- Mfr. Part No.:
- 7012 - 95x135
- Manufacturer:
- Ringfeder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ringfeder | |
| Product Type | Locking Assembly | |
| Bore Diameter | 95mm | |
| Outside Diameter | 135mm | |
| Length | 39.5mm | |
| Series | RfN 7012 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ringfeder | ||
Product Type Locking Assembly | ||
Bore Diameter 95mm | ||
Outside Diameter 135mm | ||
Length 39.5mm | ||
Series RfN 7012 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.
Related links
- Ringfeder 7012 - 80x120 120 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 75x115 115 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 85x125 125 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 90x130 130 mm OD Locking Assembly, 39.5 mm
- Ringfeder 7012 - 70x110 110 mm OD Locking Assembly, 39.5 mm
- SKF PHF FX10-95X135 135 mm OD Coupler 7900 Nm
- Ringfeder 7012 - 20x47 47 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 19x47 47 mm OD Locking Assembly, 27.5 mm
