Lenze R6-111 139, 6mm ID, 14 mm OD Locking Bush, 22 mm, Steel, 5 Nm

Image representative of range

Get a bulk buy discount

Add 5 more to save €13.25

View bulk pricing options

Subtotal (1 unit)*

€66.06

(exc. VAT)

€81.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€66.06-
5 - 9€63.41€13.25
10 +€62.09€39.70

*price indicative

RS Stock No.:
488-8006
Mfr. Part No.:
R6-111 139
Manufacturer:
Lenze
Find similar products by selecting one or more attributes.
Select all

Brand

Lenze

Torque Rating

5Nm

Product Type

Locking Bush

Bore Diameter

6mm

Length

22mm

Material

Steel

Series

ETP-MINI

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

ETP Mini Locking Bushes


Unique mechanical shaft to hub locking bush offering infinite radial and axial adjustment. Self-centering with small built-in dimensions. Fast mounting with few tightening screws. Designed for mounting of gears, pulleys, cams, sprockets etc, where more frequent removal is required

Self-centering with good concentricity

Fast, easy locking and unlocking with few pressure screws

Unique design gives more even hub pressure profile

Ideal for applications with small diameter hubs

H8 hub bore and K6 to H10 shaft tolerances

Temperature range: -40 to +300°C. Refer to technical if ambient temperature is below 0 or above 200°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy