Lenze R6-56 441, 10mm ID, 16 mm OD Locking Bush, 28 mm, Steel, 23 Nm
- RS Stock No.:
- 488-8028
- Mfr. Part No.:
- R6-56 441
- Manufacturer:
- Lenze
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.66
(exc. VAT)
€88.14
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €71.66 |
| 5 - 9 | €68.81 |
| 10 + | €67.37 |
*price indicative
- RS Stock No.:
- 488-8028
- Mfr. Part No.:
- R6-56 441
- Manufacturer:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Product Type | Locking Bush | |
| Torque Rating | 23Nm | |
| Bore Diameter | 10mm | |
| Length | 28mm | |
| Material | Steel | |
| Series | ETP-MINI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Product Type Locking Bush | ||
Torque Rating 23Nm | ||
Bore Diameter 10mm | ||
Length 28mm | ||
Material Steel | ||
Series ETP-MINI | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
ETP Mini Locking Bushes
Unique mechanical shaft to hub locking bush offering infinite radial and axial adjustment. Self-centering with small built-in dimensions. Fast mounting with few tightening screws. Designed for mounting of gears, pulleys, cams, sprockets etc, where more frequent removal is required
Self-centering with good concentricity
Fast, easy locking and unlocking with few pressure screws
Unique design gives more even hub pressure profile
Ideal for applications with small diameter hubs
H8 hub bore and K6 to H10 shaft tolerances
Temperature range: -40 to +300°C. Refer to technical if ambient temperature is below 0 or above 200°C
Related links
- Lenze TLK110 10X16 16 mm OD Locking Bush 49 Nm
- Lenze R6-111 147 15 mm OD Locking Bush Steel, 17 Nm
- Lenze R6-111 139 14 mm OD Locking Bush Steel, 5 Nm
- Lenze R6-111 18X 18 mm OD Locking Bush Steel, 27 Nm
- Lenze R6-111 171 18 mm OD Locking Bush Steel, 25 Nm
- Lenze R6-212 786 22 mm OD Locking Bush Steel, 48 Nm
- Lenze TLK110 20X28 28 mm OD Locking Bush 220 Nm
- Lenze ETP EXPRESS 32MM 32 mm OD Locking Bush Steel, 440 Nm
