Fenner Drives 6202200UP, 7/8in ID, 44.45 mm OD Keyless Bush, 48 mm, Carbon Steel

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€86.28

(exc. VAT)

€106.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€86.28
5 - 9€82.84
10 +€81.11

*price indicative

RS Stock No.:
754-2548
Mfr. Part No.:
6202200UP
Manufacturer:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Product Type

Keyless Bush

Bore Diameter

7/8in

Length

48mm

Material

Carbon Steel

Series

Trantorque GT

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Trantorque® Keyless Bushes GT Series


Trantorque® Keyless Bushes


Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Easily adjusted or removed

Infinite positioning for precise timing or synchronisation

High torque ratings

Excellent concentricity

Elimination of keys, keyways, setscrews

Mounting hubless devices

Infinite precise radial adjustment

Retrofit and repair

Supplied with

instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy