Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- RS Stock No.:
- 211-0940
- Mfr. Part No.:
- NSYSFLOCKS6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 211-0940
- Mfr. Part No.:
- NSYSFLOCKS6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Material | Polyamide 6 with 30% Fibreglass | |
| Colour | Black | |
| Standards/Approvals | IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Material Polyamide 6 with 30% Fibreglass | ||
Colour Black | ||
Standards/Approvals IEC 62262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric has spacial SF/SM flat escutcheon lock and this lock has lock 6 mm square insert. This flat lock is used for the multipurpose application and its direct mount on door.
The material used for the flat lock is polyamide 6 with 30 % fibre glass
Related links
- Schneider Electric Black Polyamide 6 Handle, Wing
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Polyamide Handle, Handle
- Schneider Electric Black Polyamide and Thermoplastic Elastomers Cylindrical Barrel: Zamak, Polyamide
- Schneider Electric Black Polyamide Cabinet Lock
- Schneider Electric Black Polyamide Lock
- Schneider Electric NSYSF Series Polycarbonate SM
