Schneider Electric Black Polyamide, Steel Handle, Ergonomic

Image representative of range

Subtotal (1 unit)*

€38.14

(exc. VAT)

€46.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.14

*price indicative

RS Stock No.:
759-716
Mfr. Part No.:
NSYAEDL5124S3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Handle Style

Ergonomic

Product Type

Handle

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric universal handle designed for direct mounting on standard locks, delivering secure and versatile access control solutions for various applications.

Constructed with a cylindrical lock and a key mechanism for enhanced security

Includes one handle, two keys, and one lock barrel for complete installation

Made from Durable materials such as PA, zamak, and polyamide for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy