Schneider Electric Steel Locking Handle

Subtotal (1 unit)*

€31.14

(exc. VAT)

€38.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.14

*price indicative

RS Stock No.:
211-8770
Mfr. Part No.:
NSYAEDL421S3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking Handle

Lock Type

Key Lock

Material

Steel

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSet S3D plain door with mount. Plate. Height is 1200,width is 1200 and depth is 300mm with IK10 RAL7035.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy