Schneider Electric Polyamide Locking Handle
- RS Stock No.:
- 219-8537
- Mfr. Part No.:
- NSYCL405CSX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€81.73
(exc. VAT)
€100.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.73 |
*price indicative
- RS Stock No.:
- 219-8537
- Mfr. Part No.:
- NSYCL405CSX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Key Lock | |
| Material | Polyamide | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Key Lock | ||
Material Polyamide | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- BA
The Schneider Electric NSYCL405CSX is a Polyamide handle lock 405 for Special S3X enclosure
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Polyamide Locking Handle
- Schneider Electric Polyamide Locking Handle, T-Handle
- Schneider Electric Grey Polyamide Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric Grey T-Handle
- Schneider Electric Steel, Polyamide Locking Handle
- nVent HOFFMAN Polyamide Locking Handle
- Steinbach & Vollman Black Polyamide Locking Handle, T-Handle
