Schneider Electric Polyamide Locking Handle

Subtotal (1 unit)*

€155.40

(exc. VAT)

€191.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.40

*price indicative

RS Stock No.:
220-1467
Mfr. Part No.:
NSYCBCMPLAG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking Handle

Lock Type

Padlock

Material

Polyamide

Standards/Approvals

China RoHS Regulation, REACH Declaration, EU RoHS Directive, Green Premium product

COO (Country of Origin):
ES
The Schneider Electric Handle lock polyamide with padlock device (without insert) for PLA, for Direct mounting on door. With Polyamide 6 with 30 % fibre glass.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy