Schneider Electric Black Locking Handle
- RS Stock No.:
- 221-0660
- Mfr. Part No.:
- NSYAEDLS3DC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€87.61
(exc. VAT)
€107.76
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.61 |
*price indicative
- RS Stock No.:
- 221-0660
- Mfr. Part No.:
- NSYAEDLS3DC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Screw | |
| Colour | Black | |
| Standards/Approvals | REACH, Green Premium product | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Screw | ||
Colour Black | ||
Standards/Approvals REACH, Green Premium product | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with plain door. Size is 300x300x150m.Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. IK10, Grey RAL 7035. 1 cable gland plate included, standard.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle, Retractable
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- ABB Black Locking Handle, E-Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
