Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- RS Stock No.:
- 221-0683
- Mfr. Part No.:
- NSYCL1242ECSX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.38
(exc. VAT)
€101.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.38 |
*price indicative
- RS Stock No.:
- 221-0683
- Mfr. Part No.:
- NSYCL1242ECSX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Handle Style | Direct Mounting On Door | |
| Lock Type | Key Lock | |
| Material | Chromium Plated Zamak | |
| Colour | Black | |
| Standards/Approvals | REACH Declaration, Green Premium product | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Handle Style Direct Mounting On Door | ||
Lock Type Key Lock | ||
Material Chromium Plated Zamak | ||
Colour Black | ||
Standards/Approvals REACH Declaration, Green Premium product | ||
- COO (Country of Origin):
- DE
The Schneider Electrics chrome-plated handle lock 1242 E for spacial S3X enclosures.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric RAL 7035 Polyamide Locking Handle, Direct Mounting On Door
- Schneider Electric Chrome Plated Zamak Locking Handle, Round Lock
- Schneider Electric Zamak Locking Handle
- Schneider Electric PanelSeT Accessoires Series 3 mm Double Bar Lock For Use With Direct Mounting On Door
- Schneider Electric Red Direct
- Schneider Electric Grey Stainless Steel Euro Cylinder Lock, Direct Mounting On Handle
- Schneider Electric Chrome Plated Zamak Lock Insert, Cylindrical
- binder 723 Male/Female Dust Cap IP67 Rated Black Chromium Plated Finish Copper Tin, Copper
