Rittal Die Cast Zinc Locking Handle, T-Handle
- RS Stock No.:
- 224-7047
- Mfr. Part No.:
- 2535000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€50.58
(exc. VAT)
€62.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.58 |
*price indicative
- RS Stock No.:
- 224-7047
- Mfr. Part No.:
- 2535000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Locking Handle | |
| Handle Style | T-Handle | |
| Lock Type | Cylinder | |
| Material | Die Cast Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Locking Handle | ||
Handle Style T-Handle | ||
Lock Type Cylinder | ||
Material Die Cast Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, Die Cast Zinc - 2535000
This locking handle is designed for industrial use and is particularly suited for electrical enclosures. Made from die cast zinc, it offers a robust option for securing equipment. The locking mechanism includes a cylinder insert with lock number 3524 E, ensuring a high level of security. This handle is compatible with various types of enclosures, providing versatility in application.
Features & Benefits
• High-security lock mechanism enhances protection
• Compatible with stainless steel cam fittings
• Seal included to prevent dust and moisture ingress
• Supplied with two keys for convenient access
• Weighs 0.15kg for straightforward installation
Applications
• Suitable for one-piece stainless steel console covers
• Ideal for securing cabinets across different environments
• Enhances security for various automation and electronic devices
Can it withstand exposure to harsh environments?
Yes, the die cast zinc construction provides increased resistance.
Will it fit other types of enclosures?
It is specifically tailored for certain AE enclosure types.
Can I get additional keys for it?
Two keys are provided with the handle upon purchase.
Is it suitable for outdoor use?
It is designed to offer protection against moisture and dust.
Related links
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Southco Black Die Cast Zinc Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
