Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- RS Stock No.:
- 228-9359
- Distrelec Article No.:
- 304-08-992
- Mfr. Part No.:
- 2575000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€51.46
(exc. VAT)
€63.30
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.46 |
*price indicative
- RS Stock No.:
- 228-9359
- Distrelec Article No.:
- 304-08-992
- Mfr. Part No.:
- 2575000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Locking Handle | |
| Handle Style | T-Handle | |
| Lock Type | Cylinder | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Locking Handle | ||
Handle Style T-Handle | ||
Lock Type Cylinder | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, T-Handle Type, 80g Weight - SZ Series - 2575000
Prevent unauthorised people from accessing sensitive equipment using this locking handle from Rittal. It has a T-shaped design that's comfortable to grip for effortless locking and unlocking. This product comes with two keys, giving you a spare in the event of emergencies. The handle also includes a seal that breaks if someone tries to tamper with it, alerting you to a potential security breach. It accepts cylinder inserts for ease of assembly.
Features & Benefits
• Light weight of 80g means it places minimal strain on your enclosure
• Die-cast zinc material resists corrosion and impact for long-lasting use in harsh environments
Applications
• Electrical boxes
• Control cabinets
• Server racks
How do I maintain this locking handle?
Gently clean it with a soft, damp cloth and lubricate it at regular intervals to ensure its longevity and smooth operation.
Related links
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Southco Black Die Cast Zinc Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Grey Die Cast Zinc Locking Handle, Swing
