Rittal Silver Die Cast Zinc Lock Insert

Subtotal (1 unit)*

€4.84

(exc. VAT)

€5.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.84

*price indicative

RS Stock No.:
228-9344
Mfr. Part No.:
2522000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Lock Insert

Handle Length

41mm

Material

Die Cast Zinc

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal lock inserts is of SZ series, it is made up of die-cast zinc. It has 7 mm Daimler lock insert type.

Mainly used for enclosures

41 mm overall length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy