Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9349
- Mfr. Part No.:
- 2528000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€5.13
(exc. VAT)
€6.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.13 |
*price indicative
- RS Stock No.:
- 228-9349
- Mfr. Part No.:
- 2528000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Length | 41mm | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Length 41mm | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal lock inserts is of SZ series, it is made up of die-cast zinc. It has 8 mm triangular lock insert type.
Mainly used for enclosures
41 mm overall length
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- Ganter Die Cast Zinc Lockable Lock 45 mm 19mm 8.3 mm
- Rittal Silver Polyamide Lock Insert
