Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9350
- Mfr. Part No.:
- 2530000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€21.29
(exc. VAT)
€26.19
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.29 |
*price indicative
- RS Stock No.:
- 228-9350
- Mfr. Part No.:
- 2530000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Lock Type | Camlock | |
| Finish | Nickel Plated | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Lock Type Camlock | ||
Finish Nickel Plated | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Lock Insert, Nickel-Plated Die-Cast Zinc Material, 80g Weight - SZ Series - 2530000
Keep your industrial enclosure's contents safe and sound with this lock insert from Rittal. It consists of a cam lock and a latch that rotates to lock or unlock your door, so it offers a practical and reliable way to safeguard your equipment. As it's made from hard-wearing die-cast zinc, it's resistant to wear and impact to roll with the punches in harsh environments.
Features & Benefits
• Light weight of 80g puts minimal strain on your enclosure
• Nickel-plated surface finish for resistance to corrosion
Applications
• Electrical engineering
• Server rooms and data centres
• Power distribution
• Chemical processing
What are the chances of this lock insert jamming?
As the component is made up of just two parts and operates with a simple 90-degree turn, there's minimal chance of it jamming. Regular lubrication will help keep it in tip-top condition.
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- Ganter Die Cast Zinc Lockable Lock 45 mm 19mm 8.3 mm
- Rittal Silver Lock Insert, Mini Handle
