Rittal Silver Lock Insert, Mini Handle
- RS Stock No.:
- 228-9489
- Mfr. Part No.:
- 9785040
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€36.53
(exc. VAT)
€44.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.53 |
*price indicative
- RS Stock No.:
- 228-9489
- Mfr. Part No.:
- 9785040
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Style | Mini Handle | |
| Product Type | Lock Insert | |
| Handle Length | 40mm | |
| Lock Type | Cylinder | |
| Finish | Silver | |
| Colour | Silver | |
| Standards/Approvals | DIN 18 252 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Style Mini Handle | ||
Product Type Lock Insert | ||
Handle Length 40mm | ||
Lock Type Cylinder | ||
Finish Silver | ||
Colour Silver | ||
Standards/Approvals DIN 18 252 | ||
Rittal Lock Insert, Silver, Mini Handle - 9785040
This lock insert by Rittal in a sleek silver colour with a mini handle style is a versatile and reliable security solution for various applications. With precision engineering and attention to detail, this lock insert offers high-quality performance with ease of use and installation.
Features & Benefits
• Designed to fit profile half-cylinders, this lock insert is compatible with a range of handle systems, offering flexibility in security solutions
• Comes with 3 keys for each lock insert, ensuring that there are spares available for convenience
• Lightweight at just 0.16 kg, this lock insert offers a sturdy and durable construction for long-lasting use
• The ergonomic design caters to comfort and ease of operation, making it suitable for high-traffic areas and continuous usage
• The semi-cylinder lock insert meets DIN 18 252 standards, conforming to industry requirements for security and reliability
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries, providing a secure locking mechanism for sensitive equipment and installations.
Can this lock insert be used in high-traffic areas?
Yes, the design of this lock insert is suitable for high-traffic areas, ensuring durability and smooth operation.
Will the 9785040 lock insert fit with all handle styles?
The lock insert is compatible with various handle styles, including mini handles, comfort handles, and semi-cylinders.
Is the silver colour of the lock insert permanent and resistant to wear?
Yes, the silver finish is durable and resistant to wear, maintaining its appearance over time.
Related links
- Rittal Silver Lock Insert, Mini Handle
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Polyamide Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Schneider Electric Black Lock Insert
- Schneider Electric Chrome Plated Zamak Lock Insert, Cylindrical
