ABB Black Plastic Locking Handle, E-Handle
- RS Stock No.:
- 253-1568
- Mfr. Part No.:
- 4TBA831004R0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€68.62
(exc. VAT)
€84.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.62 |
*price indicative
- RS Stock No.:
- 253-1568
- Mfr. Part No.:
- 4TBA831004R0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Handle Style | E-Handle | |
| Product Type | Locking Handle | |
| Handle Length | 80mm | |
| Lock Type | Handle | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Handle Style E-Handle | ||
Product Type Locking Handle | ||
Handle Length 80mm | ||
Lock Type Handle | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABB has PAZHGS handle with lock 2432E and 2 keys. The product net weight is 0.12 kg.
Product net width 55 mm
Product net height 97 mm
Related links
- ABB Black Locking Handle, E-Handle
- Rittal Black RAL 9011 Plastic Locking Handle
- RS PRO Black Metal, Plastic Locking Handle
- Hager Plastic Locking Handle
- Schneider Electric Plastic Locking Handle
- Rittal Plastic Locking Handle, L-Handle
- Euro-Locks a Lowe & Fletcher group Company Black Metal Flush
- ABB Black Locking Handle, Swing