ABB Black Locking Handle, Swivelling Lever
- RS Stock No.:
- 253-1683
- Mfr. Part No.:
- 4TBA831821C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€95.54
(exc. VAT)
€117.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.54 |
*price indicative
- RS Stock No.:
- 253-1683
- Mfr. Part No.:
- 4TBA831821C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Locking Handle | |
| Handle Style | Swivelling Lever | |
| Handle Length | 82mm | |
| Lock Type | Handle | |
| Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Locking Handle | ||
Handle Style Swivelling Lever | ||
Handle Length 82mm | ||
Lock Type Handle | ||
Colour Black | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has PAZSHG swivelling lever handle for profile half cylinder 40mm. The product net weight is 0.24 kg.
Product net width 96 mm
Product net height 218 mm
Related links
- ABB Black Locking Handle, Swing
- ABB Black Locking Handle, E-Handle
- Schneider Electric Black Locking Handle
- RS PRO Black Locking Handle, Compression Latch
- Schneider Electric Black Locking Handle, Handle
- RS PRO Black Locking Handle, T-Handle
- Eaton Black Locking Handle, Round Lock
- Schneider Electric Black Locking Handle, Retractable