ABB Black Locking Handle, Swing
- RS Stock No.:
- 253-1684
- Mfr. Part No.:
- 4TBA831822C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€201.12
(exc. VAT)
€247.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.12 |
*price indicative
- RS Stock No.:
- 253-1684
- Mfr. Part No.:
- 4TBA831822C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Handle Style | Swing | |
| Product Type | Locking Handle | |
| Handle Length | 82mm | |
| Lock Type | Handle | |
| Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Handle Style Swing | ||
Product Type Locking Handle | ||
Handle Length 82mm | ||
Lock Type Handle | ||
Colour Black | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has PAZSHGV swing handle for padlock 7mm. The product net weight is 0.225 kg.
Product net width 96 mm
Product net height 218 mm
Related links
- ABB Black Locking Handle, E-Handle
- ABB Black Locking Handle, Swivelling Lever
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- RS PRO Black Polyamide Locking Handle, Swing
- Rittal Stainless Steel Locking Handle, Swing
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing