nVent SCHROFF Black Plastic Handle, Handle
- RS Stock No.:
- 283-5430
- Distrelec Article No.:
- 302-57-964
- Mfr. Part No.:
- 20809396
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- 659 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.74 |
*price indicative
- RS Stock No.:
- 283-5430
- Distrelec Article No.:
- 302-57-964
- Mfr. Part No.:
- 20809396
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Handle Style | Handle | |
| Product Type | Handle | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Handle Style Handle | ||
Product Type Handle | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The versatile and high-quality plastic handle designed to meet user's technical needs. With a focus on efficiency and performance, this product is perfect for various applications in the electronics industry. Whether you are a professional or hobbyist, this product is sure to impress with its innovative design and reliable functionality.
Advanced circuitry for enhanced performance
Compact size for easy integration into existing systems
Durable construction for long-lasting use
User-friendly interface for simple operation
Wide range of compatibility with other devices
Related links
- nVent SCHROFF Black Plastic Handle, Handle
- nVent SCHROFF Black Plastic Front Panel, 1 U
- nVent SCHROFF Grey Plastic Handle, Handle
- RS PRO Matt Black Plastic Handle 44 mm Height 168 mm Length
- nVent SCHROFF Black 7 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black Keyboard Drawer
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black 3 U 60.6mm
