nVent SCHROFF Black Plastic Front Panel, 1 U
- RS Stock No.:
- 136-2065
- Mfr. Part No.:
- 16693
- Manufacturer:
- nVent SCHROFF
Subtotal (1 box of 10 units)*
€67.32
(exc. VAT)
€82.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.32 | €6.732 |
*price indicative
- RS Stock No.:
- 136-2065
- Mfr. Part No.:
- 16693
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Plastic | |
| Rack Unit | 1U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Plastic | ||
Rack Unit 1U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schroff Rack Panels
Snap-in Blanking Panels
• Easy tool-less installation
• Ensure proper airflow to equipment
• Made of UL approved thermal plastic material
• Low-gloss textured black finish
• Use with tapped or square EIA universal spaced rack mounting angles
• RoHS compliant
Clip-on Front Panels
• Attractive design
• Simple fitting by clipping onto the 19 in plane
• Front panels (6 U) can be snapped off in 1, 2 or 3 U increments without tools
• Colour black
• RoHS compliant
Supplied with
Either 10 Clip-on or Snap-in 19 in rack panels.
Related links
- nVent SCHROFF Black 7 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black Aluminium Front Panel 10 HP 482.6 mm 265.9mm
- nVent SCHROFF Black RAL 7031 Drawer, 1 U
- nVent SCHROFF Grey Aluminium Front Panel, 1 U Ventilated 84HP
- nVent SCHROFF Black Plastic Handle, Handle
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Black 3 U 60.6mm
