RS Better World
Schneider Electric Black Lock, Padlock
- RS Stock No.:
- 285-5369
- Mfr. Part No.:
- NSYBLKHN123
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.54
(exc. VAT)
€46.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5369
- Mfr. Part No.:
- NSYBLKHN123
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lock | |
| Handle Style | Padlock | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lock | ||
Handle Style Padlock | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric padlocking device is a necessary accessory for securing electrical enclosures. With a durable bolt fixing screw and a direct mounting feature on the handle, this device offers reliable protection for your equipment. The product is part of the PanelSeT range and comes with an 18-month warranty, ensuring peace of mind.
Secure padlocking system for electrical enclosures
Direct mounting on handle for easy installation
Includes 1 bolt and 1 bolt fixing screw for added security
Comes with an 18-month contractual warranty for assurance
Related links
- Schneider Electric Black Lock Insert
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Black Plastic Key Unlock
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, Handle
