Steinbach & Vollman Die Cast Zinc Locking Handle, L-Handle

Image representative of range

Subtotal (1 unit)*

€69.30

(exc. VAT)

€85.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 63 unit(s) shipping from 27 November 2026
  • Plus 27 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.30

*price indicative

RS Stock No.:
348-7034
Manufacturer:
Steinbach & Vollman
Find similar products by selecting one or more attributes.
Select all

Brand

Steinbach & Vollman

Product Type

Locking Handle

Handle Style

L-Handle

Finish

Chrome Plated

Material

Die Cast Zinc

Standards/Approvals

No

COO (Country of Origin):
DE

Lockable '' L '' Handle


This system offers latching at the top and bottom of the door as well as at the mid-point handle, ensuring the correct fitting of larger doors by the prevention of bowing, improving security and providing all round gasket sealing. The latches are available in two sizes. Use in conjunction with extension rods and adjustable rod guides.

Chrome plated zinc die cast handle and housing

Zinc plated steel tongue and adaptor

IP65/NEMA4 sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy