Subtotal (1 unit)*
€490.14
(exc. VAT)
€602.87
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.14 |
*price indicative
- RS Stock No.:
- 642-801
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Padlocks | 20 | |
| Product Type | Lockout Station | |
| Width | 508mm | |
| Height | 533mm | |
| Colour | Black, Yellow | |
| Material | Aluminium Composite Panel | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Padlocks 20 | ||
Product Type Lockout Station | ||
Width 508mm | ||
Height 533mm | ||
Colour Black, Yellow | ||
Material Aluminium Composite Panel | ||
Depth 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 20-Padlock Lockout Station, Aluminium Composite Panel
The RS PRO Lockout Station is designed to securely organise and store up to 20 padlocks, ensuring safety and compliance in industrial environments. Constructed from Durable aluminium composite panels, it provides a robust solution for managing lockout/tagout procedures, enhancing workplace safety and efficiency.
Features and Benefits
Aluminium Composite Panel: Offers durability and resistance to environmental conditions.
20 Padlock Capacity: Provides ample storage for multiple lockout devices.
Compact Design: With dimensions of 533 mm height, 508 mm width, and 35 mm depth, it fits easily into various spaces.
Colour Options: Available in Black and Yellow for visibility and organisation.
20 Padlock Capacity: Provides ample storage for multiple lockout devices.
Compact Design: With dimensions of 533 mm height, 508 mm width, and 35 mm depth, it fits easily into various spaces.
Colour Options: Available in Black and Yellow for visibility and organisation.
Applications
Industrial safety management
Manufacturing facilities
Maintenance operations
Manufacturing facilities
Maintenance operations
Additional Information
Constructed from high-quality materials to ensure longevity and reliability in demanding environments. Suitable for a wide range of lockout devices to enhance workplace safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
