Subtotal (1 kit)*
€551.76
(exc. VAT)
€678.66
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 21 December 2026
- Plus 20 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €551.76 |
*price indicative
- RS Stock No.:
- 694-385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Station | |
| Number of Padlocks | 20 | |
| Width | 584mm | |
| Height | 559mm | |
| Colour | Red, White | |
| Material | Aluminium Composite Panel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Station | ||
Number of Padlocks 20 | ||
Width 584mm | ||
Height 559mm | ||
Colour Red, White | ||
Material Aluminium Composite Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Aluminium Composite Lockout Station, 20 Padlocks
The RS PRO Lockout Station is a robust solution designed to securely store and organise lockout equipment. Constructed from Durable aluminium composite panels, it provides a reliable and visible storage option for up to 20 padlocks, ensuring safety and compliance in industrial environments.
Features and Benefits
Aluminium Composite Panel: Offers durability and resistance to environmental factors.
20 Padlock Capacity: Accommodates a large number of padlocks for extensive lockout procedures.
High Visibility: Red and white colour scheme enhances visibility and safety awareness.
Compact Design: Measures 559 mm in height and 584 mm in width, fitting easily into various spaces.
Organised Storage: Keeps lockout devices neatly arranged and easily accessible.
20 Padlock Capacity: Accommodates a large number of padlocks for extensive lockout procedures.
High Visibility: Red and white colour scheme enhances visibility and safety awareness.
Compact Design: Measures 559 mm in height and 584 mm in width, fitting easily into various spaces.
Organised Storage: Keeps lockout devices neatly arranged and easily accessible.
Applications
Manufacturing Facilities
Energy and Utilities
Chemical Processing Plants
Construction Sites
Energy and Utilities
Chemical Processing Plants
Construction Sites
Additional Information
Complies with relevant safety standards for lockout/tagout procedures.
Ideal for environments requiring strict safety protocols and equipment management.
Ideal for environments requiring strict safety protocols and equipment management.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
