Subtotal (1 unit)*
€1,050.36
(exc. VAT)
€1,291.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,050.36 |
*price indicative
- RS Stock No.:
- 642-802
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Station | |
| Number of Padlocks | 48 | |
| Width | 940mm | |
| Height | 813mm | |
| Colour | Red, White | |
| Material | 4mm Aluminium Composite Panel | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Station | ||
Number of Padlocks 48 | ||
Width 940mm | ||
Height 813mm | ||
Colour Red, White | ||
Material 4mm Aluminium Composite Panel | ||
Depth 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 48 Padlock Lockout Station, 4mm Aluminium Composite Panel
The RS PRO Lockout Station is designed to securely organise and store up to 48 padlocks, ensuring safety and compliance in industrial environments. Constructed from Durable 4mm aluminium composite panel, this lockout station provides a robust solution for managing lockout/tagout procedures, enhancing workplace safety and efficiency.
Features and Benefits
48 Padlock Capacity: Allows for comprehensive lockout management, accommodating multiple users and equipment.
4mm Aluminium Composite Panel: Offers durability and resistance to harsh industrial conditions.
Red and White Colour: Enhances visibility and compliance with safety standards.
4mm Aluminium Composite Panel: Offers durability and resistance to harsh industrial conditions.
Red and White Colour: Enhances visibility and compliance with safety standards.
Applications
Manufacturing Facilities
Energy and Utilities
Chemical Processing Plants
Energy and Utilities
Chemical Processing Plants
Additional Information
Complies with relevant safety standards for lockout equipment.
Designed for easy installation and accessibility in various industrial settings.
Designed for easy installation and accessibility in various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
