Master Lock 1 Padlock Lockout Station
- RS Stock No.:
- 108-939
- Mfr. Part No.:
- S1850
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€196.46
(exc. VAT)
€241.65
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.46 |
*price indicative
- RS Stock No.:
- 108-939
- Mfr. Part No.:
- S1850
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Station | |
| Number of Padlocks | 1 | |
| Width | 596mm | |
| Height | 393mm | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Station | ||
Number of Padlocks 1 | ||
Width 596mm | ||
Height 393mm | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Depth 114mm | ||
- COO (Country of Origin):
- CN
The Master Lock Lockout Station with Cover, unfilled. Add lockout padlocks or devices of your choice. Includes translucent, lockable cover to protect contents from dust and debris. Trilingual labels provided for optional application. Holes along bottom allow for extra pegs or hooks to hang bulky devices. Station measures 15.5in high x 23.5in wide x 4.5in deep (393mm x 596mm x 114mm).
Covered Station for Safety Padlocks and Devices
Large capacity station stores plenty of lockout devices to equip a department for lockout
Resilient polycarbonate material provides ultimate heat resistance and impact strength superior to typical stations
Translucent lockable cover protects contents from dust and prevents missing equipment
Holes provided along bottom for optional peg or hooks to hang bulky devices
One-piece molded construction eliminates loose parts
